


C0402C102K5RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C102K5RECTUTR-ND - Tape & Reel (TR) 399-C0402C102K5RECTUCT-ND - Cut Tape (CT) 399-C0402C102K5RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K5RECTU |
Description | CAP CER 0402 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K5RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03520 € | 1,76 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02230 € | 11,15 € |
| 1.000 | 0,01983 € | 19,83 € |
| 2.500 | 0,01722 € | 43,05 € |
| 5.000 | 0,01566 € | 78,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01438 € | 143,80 € |
| 20.000 | 0,01332 € | 266,40 € |
| 30.000 | 0,01279 € | 383,70 € |
| 50.000 | 0,01220 € | 610,00 € |
| 70.000 | 0,01186 € | 830,20 € |
| 100.000 | 0,01153 € | 1.153,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

