
C0402C102K3GECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102K3GECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C102K3GECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C102K3GECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K3GECAUTO7411 |
Description | CAP CER 0402 1NF 25V C0G 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3GECAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,04240 € | 4,24 € |
| 500 | 0,03168 € | 15,84 € |
| 1.000 | 0,02837 € | 28,37 € |
| 2.500 | 0,02491 € | 62,28 € |
| 5.000 | 0,02282 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01821 € | 910,50 € |
| 100.000 | 0,01731 € | 1.731,00 € |
| 150.000 | 0,01686 € | 2.529,00 € |
| 250.000 | 0,01636 € | 4.090,00 € |
| 350.000 | 0,01607 € | 5.624,50 € |
| 500.000 | 0,01579 € | 7.895,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

