C0402C102J3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 75.915
Unit Price: 1,24000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61850 €
Datasheet

Upgrade


KEMET
In Stock: 13.900
Unit Price: 0,75000 €
Datasheet

Upgrade


KEMET
In Stock: 135.744
Unit Price: 0,36000 €
Datasheet

Upgrade


KEMET
In Stock: 40.832
Unit Price: 0,20000 €
Datasheet

Upgrade


KEMET
In Stock: 271.889
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10139 €
Datasheet

Upgrade


KEMET
In Stock: 7.727
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 274.463
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12959 €
Datasheet

Upgrade


YAGEO
In Stock: 681.692
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 60.332
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 784
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 127.322
Unit Price: 0,10000 €
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102J3RALTU

DigiKey Part Number
399-C0402C102J3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102J3RALTU
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12959 €1.295,90 €
Manufacturers Standard Package
Unit Price without VAT:0,12959 €
Unit Price with VAT:0,15162 €