
C0402C101J1GACTU | |
|---|---|
DigiKey Part Number | 399-14412-2-ND - Tape & Reel (TR) 399-14412-1-ND - Cut Tape (CT) 399-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C101J1GACTU |
Description | CAP CER 100PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14740 € | 7,37 € |
| 100 | 0,13120 € | 13,12 € |
| 500 | 0,10392 € | 51,96 € |
| 1.000 | 0,09554 € | 95,54 € |
| 2.500 | 0,08668 € | 216,70 € |
| 5.000 | 0,08135 € | 406,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07696 € | 769,60 € |
| 20.000 | 0,07334 € | 1.466,80 € |
| 30.000 | 0,07153 € | 2.145,90 € |
| 50.000 | 0,06952 € | 3.476,00 € |
| 70.000 | 0,06835 € | 4.784,50 € |
| 100.000 | 0,06722 € | 6.722,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

