
C0402C100K8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C100K8GACTUTR-ND - Tape & Reel (TR) 399-C0402C100K8GACTUCT-ND - Cut Tape (CT) 399-C0402C100K8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K8GACTU |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10050 € | 10,05 € |
| 500 | 0,07856 € | 39,28 € |
| 1.000 | 0,07178 € | 71,78 € |
| 2.500 | 0,06465 € | 161,62 € |
| 5.000 | 0,06036 € | 301,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05682 € | 568,20 € |
| 20.000 | 0,05391 € | 1.078,20 € |
| 30.000 | 0,05245 € | 1.573,50 € |
| 50.000 | 0,05084 € | 2.542,00 € |
| 70.000 | 0,04990 € | 3.493,00 € |
| 100.000 | 0,04899 € | 4.899,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

