10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100K4GACTU

DigiKey Part Number
399-C0402C100K4GACTUTR-ND - Tape & Reel (TR)
399-C0402C100K4GACTUCT-ND - Cut Tape (CT)
399-C0402C100K4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100K4GACTU
Description
CAP CER 10PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100K4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.021
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,15600 €1,56 €
500,11340 €5,67 €
1000,10050 €10,05 €
5000,07856 €39,28 €
1.0000,07178 €71,78 €
2.5000,06465 €161,62 €
5.0000,06036 €301,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05682 €568,20 €
20.0000,05391 €1.078,20 €
30.0000,05245 €1.573,50 €
50.0000,05084 €2.542,00 €
70.0000,04990 €3.493,00 €
100.0000,04899 €4.899,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €