10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100K4GACAUTO

DigiKey Part Number
399-C0402C100K4GACAUTOTR-ND - Tape & Reel (TR)
399-C0402C100K4GACAUTOCT-ND - Cut Tape (CT)
399-C0402C100K4GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100K4GACAUTO
Description
CAP CER 10PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C100K4GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12160 €6,08 €
1000,10780 €10,78 €
5000,08458 €42,29 €
1.0000,07741 €77,41 €
2.5000,06986 €174,65 €
5.0000,06531 €326,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06156 €615,60 €
20.0000,05848 €1.169,60 €
30.0000,05694 €1.708,20 €
50.0000,05523 €2.761,50 €
70.0000,05423 €3.796,10 €
100.0000,05327 €5.327,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €