Parametric Equivalent



20HV21B472KC | |
|---|---|
DigiKey Part Number | 399-8892-ND |
Manufacturer | |
Manufacturer Product Number | 20HV21B472KC |
Description | CAP CER 4700PF 2KV X7R RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 20HV21B472KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.320" L x 0.250" W (8.13mm x 6.35mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.220" (5.59mm) | |
Lead Style | Straight | |
Base Product Number |


