Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H272MF550 | |
|---|---|
DigiKey Part Number | ALS70H272MF550-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H272MF550 |
Description | CAP ALUM 2700UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 162mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H272MF550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 162mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11.1 A @ 100 Hz | |
Ripple Current @ High Frequency | 17 A @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 1.122" (28.50mm) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 42,66896 € | 4.096,22 € |
| Unit Price without VAT: | 42,66896 € |
|---|---|
| Unit Price with VAT: | 49,92268 € |



