
ALS70A102KF630 | |
|---|---|
DigiKey Part Number | 399-ALS70A102KF630-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A102KF630 |
Description | CAP ALUM 1000UF 20% 630V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 139.7mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A102KF630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 630 V | |
ESR (Equivalent Series Resistance) | 139.7mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 13.8 A @ 10 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.134" (105.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 € | 40,78 € |
| 24 | 29,67625 € | 712,23 € |
| 72 | 27,56847 € | 1.984,93 € |
| 120 | 26,78108 € | 3.213,73 € |
| Unit Price without VAT: | 40,78000 € |
|---|---|
| Unit Price with VAT: | 47,71260 € |

