
ALS31C682NP350 | |
|---|---|
DigiKey Part Number | 399-ALS31C682NP350-ND |
Manufacturer | |
Manufacturer Product Number | ALS31C682NP350 |
Description | CAP ALUM SCREW TERM 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31C682NP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 26 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,28000 € | 81,28 € |
| 12 | 65,05917 € | 780,71 € |
| 60 | 59,05650 € | 3.543,39 € |
| 108 | 58,57519 € | 6.326,12 € |
| Unit Price without VAT: | 81,28000 € |
|---|---|
| Unit Price with VAT: | 95,09760 € |

