
ALC10C333EF035 | |
|---|---|
DigiKey Part Number | 399-5659-ND |
Manufacturer | |
Manufacturer Product Number | ALC10C333EF035 |
Description | CAP ALUM 33000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 42mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC10C333EF035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.16 A @ 100 Hz | |
Ripple Current @ High Frequency | 10.03 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,59000 € | 18,59 € |
| 10 | 13,92200 € | 139,22 € |
| 72 | 11,66944 € | 840,20 € |
| 144 | 11,16139 € | 1.607,24 € |
| Unit Price without VAT: | 18,59000 € |
|---|---|
| Unit Price with VAT: | 21,75030 € |

