
A787KN337M1ELAS027 | |
|---|---|
DigiKey Part Number | 399-A787KN337M1ELAS027TR-ND - Tape & Reel (TR) 399-A787KN337M1ELAS027CT-ND - Cut Tape (CT) 399-A787KN337M1ELAS027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A787KN337M1ELAS027 |
Description | CAP ALU HYBRID POLYMER 330F 25V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Surface Mount Land Size | 0.382" L x 0.315" W (9.70mm x 8.00mm) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,44600 € | 22,30 € |
| 100 | 0,40140 € | 40,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32450 € | 162,25 € |
| 1.000 | 0,30027 € | 300,27 € |
| 1.500 | 0,28804 € | 432,06 € |
| 2.500 | 0,27441 € | 686,02 € |
| 3.500 | 0,26639 € | 932,37 € |
| 5.000 | 0,25865 € | 1.293,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

