
A785MW477M1VLAV015 | |
|---|---|
DigiKey Part Number | 399-A785MW477M1VLAV015TR-ND - Tape & Reel (TR) 399-A785MW477M1VLAV015CT-ND - Cut Tape (CT) 399-A785MW477M1VLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MW477M1VLAV015 |
Description | CAP ALUM HYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 1.04 A @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 15mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38500 € | 13,85 € |
| 50 | 1,08980 € | 54,49 € |
| 100 | 0,99640 € | 99,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,89660 € | 224,15 € |
| 500 | 0,83578 € | 417,89 € |
| 750 | 0,80507 € | 603,80 € |
| 1.250 | 0,77086 € | 963,57 € |
| 1.750 | 0,75073 € | 1.313,78 € |
| 2.500 | 0,73130 € | 1.828,25 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |









