
A785MN227M1VLAS023 | |
|---|---|
DigiKey Part Number | 399-A785MN227M1VLAS023TR-ND - Tape & Reel (TR) 399-A785MN227M1VLAS023CT-ND - Cut Tape (CT) 399-A785MN227M1VLAS023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MN227M1VLAS023 |
Description | CAP ALUM HYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 760 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,70500 € | 7,05 € |
| 50 | 0,54000 € | 27,00 € |
| 100 | 0,48770 € | 48,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39762 € | 198,81 € |
| 1.000 | 0,36925 € | 369,25 € |
| 1.500 | 0,35493 € | 532,39 € |
| 2.500 | 0,33896 € | 847,40 € |
| 3.500 | 0,32958 € | 1.153,53 € |
| 5.000 | 0,32052 € | 1.602,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |


