
A780MN686M1JLAS035 | |
|---|---|
DigiKey Part Number | 399-A780MN686M1JLAS035TR-ND - Tape & Reel (TR) 399-A780MN686M1JLAS035CT-ND - Cut Tape (CT) 399-A780MN686M1JLAS035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MN686M1JLAS035 |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MN686M1JLAS035 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 363 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW686M063HGKTA | NextGen Components | 20.000 | 3372-BW686M063HGKTATR-ND | 3,77084 € | Parametric Equivalent |
| EEH-ZC1J680P | Panasonic Industry | 2.029 | P19317CT-ND | 1,59000 € | Parametric Equivalent |
| GYA1J680MCW1GS | Nichicon | 1.500 | 493-GYA1J680MCW1GSCT-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,58760 € | 29,38 € |
| 100 | 0,53150 € | 53,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43488 € | 217,44 € |
| 1.000 | 0,40443 € | 404,43 € |
| 1.500 | 0,38907 € | 583,61 € |
| 2.500 | 0,37194 € | 929,85 € |
| 3.500 | 0,36188 € | 1.266,58 € |
| 5.000 | 0,35215 € | 1.760,75 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




