Parametric Equivalent

A766KE127M1CLAE027 | |
|---|---|
DigiKey Part Number | 399-A766KE127M1CLAE027TR-ND - Tape & Reel (TR) 399-A766KE127M1CLAE027CT-ND - Cut Tape (CT) 399-A766KE127M1CLAE027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE127M1CLAE027 |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE127M1CLAE027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28120 € | 14,06 € |
| 100 | 0,25120 € | 25,12 € |
| 500 | 0,19922 € | 99,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18283 € | 182,83 € |
| 2.000 | 0,16920 € | 338,40 € |
| 3.000 | 0,16231 € | 486,93 € |
| 5.000 | 0,15464 € | 773,20 € |
| 7.000 | 0,15013 € | 1.050,91 € |
| 10.000 | 0,14577 € | 1.457,70 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |





