
A765MN687M1ALAE013 | |
|---|---|
DigiKey Part Number | 399-A765MN687M1ALAE013TR-ND - Tape & Reel (TR) 399-A765MN687M1ALAE013CT-ND - Cut Tape (CT) 399-A765MN687M1ALAE013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MN687M1ALAE013 |
Description | CAP ALUM POLY 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MN687M1ALAE013 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 241 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.82 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance 680 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ1A681MCL1GS | Nichicon | 1.300 | 493-3051-1-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32460 € | 32,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26030 € | 130,15 € |
| 1.000 | 0,24002 € | 240,02 € |
| 1.500 | 0,22979 € | 344,69 € |
| 2.500 | 0,21837 € | 545,93 € |
| 3.500 | 0,21166 € | 740,81 € |
| 5.000 | 0,20518 € | 1.025,90 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |


