
A759MU277M1VAAE022 | |
|---|---|
DigiKey Part Number | 399-A759MU277M1VAAE022-ND |
Manufacturer | |
Manufacturer Product Number | A759MU277M1VAAE022 |
Description | CAP ALUM POLY 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759MU277M1VAAE022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 187 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.74 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,41200 € | 20,60 € |
| 250 | 0,32572 € | 81,43 € |
| 500 | 0,29848 € | 149,24 € |
| 1.000 | 0,27580 € | 275,80 € |
| 2.500 | 0,25160 € | 629,00 € |
| 5.000 | 0,23685 € | 1.184,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |


