
A700X337M004ATE008 | |
|---|---|
DigiKey Part Number | 399-A700X337M004ATE008TR-ND - Tape & Reel (TR) 399-A700X337M004ATE008CT-ND - Cut Tape (CT) 399-A700X337M004ATE008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X337M004ATE008 |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 8mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X337M004ATE008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,31600 € | 23,16 € |
| 50 | 1,85880 € | 92,94 € |
| 100 | 1,71480 € | 171,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46738 € | 733,69 € |
| 1.000 | 1,38954 € | 1.389,54 € |
| 1.500 | 1,35029 € | 2.025,43 € |
| 2.500 | 1,30656 € | 3.266,40 € |
| 3.500 | 1,28085 € | 4.482,98 € |
| 5.000 | 1,25604 € | 6.280,20 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,00140 € |

