
A700W227M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-A700W227M2R5ATE009TR-ND - Tape & Reel (TR) 399-A700W227M2R5ATE009CT-ND - Cut Tape (CT) 399-A700W227M2R5ATE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700W227M2R5ATE009 |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A700W227M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 1,04540 € | 52,27 € |
| 100 | 0,95570 € | 95,57 € |
| 500 | 0,80106 € | 400,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75242 € | 752,42 € |
| 2.000 | 0,71202 € | 1.424,04 € |
| 3.000 | 0,69164 € | 2.074,92 € |
| 5.000 | 0,66894 € | 3.344,70 € |
| 7.000 | 0,66849 € | 4.679,43 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,35170 € |

