
A700V477M002ATE4R5 | |
|---|---|
DigiKey Part Number | 399-17183-2-ND - Tape & Reel (TR) 399-17183-1-ND - Cut Tape (CT) 399-17183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V477M002ATE4R5 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V477M002ATE4R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 7.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 0,98580 € | 49,29 € |
| 100 | 0,89950 € | 89,95 € |
| 500 | 0,75110 € | 375,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70441 € | 704,41 € |
| 2.000 | 0,66562 € | 1.331,24 € |
| 3.000 | 0,64606 € | 1.938,18 € |
| 5.000 | 0,62427 € | 3.121,35 € |
| 7.000 | 0,61146 € | 4.280,22 € |
| 10.000 | 0,59909 € | 5.990,90 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |


