
A700D107M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5275-2-ND - Tape & Reel (TR) 399-5275-1-ND - Cut Tape (CT) 399-5275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D107M006ATE015 |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D107M006ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 100 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A700V107M006ATE015 | KEMET | 44 | 399-5495-1-ND | 2,59000 € | Direct |
| A700D107M006ATE018 | KEMET | 1.623 | 399-3054-1-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,22500 € | 22,25 € |
| 50 | 1,78440 € | 89,22 € |
| 100 | 1,64540 € | 164,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40644 € | 703,22 € |
| 1.000 | 1,33132 € | 1.331,32 € |
| 1.500 | 1,29341 € | 1.940,12 € |
| 2.500 | 1,25118 € | 3.127,95 € |
| 3.500 | 1,22637 € | 4.292,30 € |
| 5.000 | 1,20241 € | 6.012,05 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,84930 € |


