

![[IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation [IP67] 5.0mm Pitch Waterproof Connector "FW Series" | KEL Corporation](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/8f50292e-aa2a-4e0f-849b-dc247da2ed83/f202eae2-7fd4-4010-a9f0-00011ab3f29c/160x90/match/image.jpg)
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,81200 € | 38,12 € |
| 25 | 3,57240 € | 89,31 € |
| 72 | 3,31528 € | 238,70 € |
| 144 | 3,15694 € | 454,60 € |
| 288 | 3,00632 € | 865,82 € |
| 504 | 2,88998 € | 1.456,55 € |
| 1.008 | 2,75212 € | 2.774,14 € |
| 2.520 | 2,58002 € | 6.501,65 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,24160 € |

