RMC1/20-8451FPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 12.769
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.700
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 399
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01610 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 9.049
Unit Price: 0,09000 €
Datasheet
Image for RMC1/20-8451FPA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMC1/20-8451FPA

DigiKey Part Number
2315-RMC1/20-8451FPATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMC1/20-8451FPA
Description
RES 8.45K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00276 €41,40 €
Manufacturers Standard Package
Unit Price without VAT:0,00276 €
Unit Price with VAT:0,00323 €