Image for YP0AH221K060L20C0B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP0AH221K060L20C0B

DigiKey Part Number
1292-YP0AH221K060L20C0BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YP0AH221K060L20C0B
Description
CAP CER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF ±10% 400VAC Ceramic Capacitor Y5P Radial, Disc
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,03636 €363,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03636 €
Unit Price with VAT:0,04254 €