
FCC16501ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC16501ADTPTR-ND - Tape & Reel (TR) 2315-FCC16501ADTPCT-ND - Cut Tape (CT) 2315-FCC16501ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16501ADTP |
Description | FUSE CHIP 0.5A 36VDC 0603 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 500 mA 36 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.33 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,07930 € | 7,93 € |
| 250 | 0,07132 € | 17,83 € |
| 500 | 0,06582 € | 32,91 € |
| 1.000 | 0,06071 € | 60,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01876 € | 93,80 € |
| 10.000 | 0,01730 € | 173,00 € |
| 15.000 | 0,01649 € | 247,35 € |
| 25.000 | 0,01552 € | 388,00 € |
| 35.000 | 0,01492 € | 522,20 € |
| 50.000 | 0,01430 € | 715,00 € |
| 125.000 | 0,01317 € | 1.646,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |


