New at DigiKey
3600 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3600 pF Mica Capacitor 500 V Radial
DM15CD010DO3RH
DM15CD010DO3RH

DM19FD362JO3RH

DigiKey Part Number
6520-DM19FD362JO3RH-ND
Manufacturer
Simic
Manufacturer Product Number
DM19FD362JO3RH
Description
3600 pF 5% 500V Mica Capacitor
Customer Reference
Detailed Description
3600 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Simic
Series
Packaging
Bulk
Part Status
Active
Capacitance
3600 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.343" (8.70mm)
Features
General Purpose
Size / Dimension
0.681" L x 0.260" W (17.30mm x 6.60mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from JustRadios
FREE SHIPPING on orders of 129,09 € or more for products shipped by JustRadios
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
58,59800 €42,99 €
106,44600 €64,46 €
505,58520 €279,26 €
Unit Price without VAT:8,59800 €
Unit Price with VAT:10,05966 €