



DM15FD161JO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15FD161JO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15FD161JO3RH |
Description | 160 pF 5% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Simic | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 160 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,39200 € | 16,96 € |
| 10 | 2,42200 € | 24,22 € |
| 50 | 1,99720 € | 99,86 € |
| 100 | 1,69130 € | 169,13 € |
| Unit Price without VAT: | 3,39200 € |
|---|---|
| Unit Price with VAT: | 3,96864 € |

