



DM15ED360GO3RH | |
|---|---|
DigiKey Part Number | 6520-DM15ED360GO3RH-ND |
Manufacturer | Simic |
Manufacturer Product Number | DM15ED360GO3RH |
Description | 36 pF 2% 500V Mica Capacitor |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Simic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 36 pF | |
Tolerance | ±2% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.440" L x 0.150" W (11.20mm x 3.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3,43400 € | 17,17 € |
| 10 | 2,48700 € | 24,87 € |
| 50 | 2,05680 € | 102,84 € |
| Unit Price without VAT: | 3,43400 € |
|---|---|
| Unit Price with VAT: | 4,01778 € |

