



ZNDRR-32V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDRR-32V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDRR-32V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82600 € | 8,26 € |
| 25 | 0,77440 € | 19,36 € |
| 50 | 0,73740 € | 36,87 € |
| 200 | 0,66860 € | 133,72 € |
| 400 | 0,63668 € | 254,67 € |
| 600 | 0,61870 € | 371,22 € |
| 1.000 | 0,59679 € | 596,79 € |
| 2.600 | 0,55788 € | 1.450,49 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |


