
ZNDP-18V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-18V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-18V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,16960 € | 16,96 € |
| 250 | 0,15892 € | 39,73 € |
| 500 | 0,15134 € | 75,67 € |
| 1.000 | 0,14411 € | 144,11 € |
| 3.000 | 0,13335 € | 400,05 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


