
SPBD-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-SPBD-002T-P0.5TR-ND - Tape & Reel (TR) 455-SPBD-002T-P0.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPBD-002T-P0.5 |
Description | PBD CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02800 € | 1,40 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02508 € | 6,27 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02270 € | 22,70 € |
| 2.500 | 0,02128 € | 53,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01929 € | 192,90 € |
| 20.000 | 0,01837 € | 367,40 € |
| 30.000 | 0,01785 € | 535,50 € |
| 50.000 | 0,01722 € | 861,00 € |
| 70.000 | 0,01681 € | 1.176,70 € |
| 100.000 | 0,01640 € | 1.640,00 € |
| 250.000 | 0,01537 € | 3.842,50 € |
| 500.000 | 0,01464 € | 7.320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

