USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UB-MC5BR3-SDWP604-4S-TF

DigiKey Part Number
455-2932-2-ND - Tape & Reel (TR)
455-2932-1-ND - Cut Tape (CT)
455-2932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UB-MC5BR3-SDWP604-4S-TF
Description
CONN RCP MICRO USB B 5POS SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB - micro B Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UB-MC5BR3-SDWP604-4S-TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.566
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,91300 €19,13 €
251,79320 €44,83 €
501,70740 €85,37 €
1001,62580 €162,58 €
2501,52400 €381,00 €
5001,45126 €725,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,34306 €2.014,59 €
3.0001,27901 €3.837,03 €
4.5001,24297 €5.593,36 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,63250 €