Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM04B-ZESS-TB

DigiKey Part Number
455-SM04B-ZESS-TBTR-ND - Tape & Reel (TR)
455-SM04B-ZESS-TBCT-ND - Cut Tape (CT)
455-SM04B-ZESS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM04B-ZESS-TB
Description
CONN HEADER SMD R/A 4POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
SM04B-ZESS-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,44500 €4,45 €
1000,37780 €37,78 €
5000,33720 €168,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32108 €321,08 €
2.0000,30576 €611,52 €
3.0000,29713 €891,39 €
5.0000,28661 €1.433,05 €
7.0000,27989 €1.959,23 €
10.0000,27294 €2.729,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,60840 €