
SACHF-003GAC-P0.2 | |
|---|---|
DigiKey Part Number | 455-2913-2-ND - Tape & Reel (TR) 455-2913-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SACHF-003GAC-P0.2 |
Description | CONN FML SKT 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,07440 € | 7,44 € |
| 250 | 0,06972 € | 17,43 € |
| 500 | 0,06636 € | 33,18 € |
| 1.000 | 0,06319 € | 63,19 € |
| 2.500 | 0,05922 € | 148,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,04869 € | 1.947,60 € |
| 80.000 | 0,04637 € | 3.709,60 € |
| 120.000 | 0,04506 € | 5.407,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |










