Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PUDP-10V-K | |
|---|---|
DigiKey Part Number | 455-PUDP-10V-K-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-10V-K |
Description | PUD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUDP-10V-R | JST Sales America Inc. | 0 | 455-PUDP-10V-R-ND | 0,16818 € | Parametric Equivalent |
| 2011962100 | Molex | 0 | 900-2011962100-ND | 0,11011 € | Parametric Equivalent |
| 2011962101 | Molex | 5.916 | 900-2011962101-ND | 0,31000 € | Parametric Equivalent |
| 2011962102 | Molex | 0 | 900-2011962102-ND | 0,14509 € | Parametric Equivalent |
| 2011962103 | Molex | 0 | 900-2011962103-ND | 0,12954 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16818 € | 168,18 € |
| Unit Price without VAT: | 0,16818 € |
|---|---|
| Unit Price with VAT: | 0,19677 € |







