
NSHDR-40V-2-Z | |
|---|---|
DigiKey Part Number | 455-NSHDR-40V-2-Z-ND |
Manufacturer | |
Manufacturer Product Number | NSHDR-40V-2-Z |
Description | NSHD HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Housing Connector Receptacle Ivory 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Ivory |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,51640 € | 12,91 € |
| 50 | 0,49180 € | 24,59 € |
| 100 | 0,46820 € | 46,82 € |
| 250 | 0,43880 € | 109,70 € |
| 900 | 0,40086 € | 360,77 € |
| 1.800 | 0,38172 € | 687,10 € |
| 2.700 | 0,37096 € | 1.001,59 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


