Image for J21SPM-03V-KX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J21SPM-03V-KX

DigiKey Part Number
455-J21SPM-03V-KX-ND
Manufacturer
Manufacturer Product Number
J21SPM-03V-KX
Description
JFA-J2100 TAB HOUSING (WTOW/S:SI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Polarizing Key
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,85845 €343,38 €
Manufacturers Standard Package
Unit Price without VAT:0,85845 €
Unit Price with VAT:1,00439 €