


FVX5.5-5A | |
|---|---|
DigiKey Part Number | FVX5.5-5A-ND |
Manufacturer | |
Manufacturer Product Number | FVX5.5-5A |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FVX5.5-5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 1.051" (26.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.268" (6.80mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | 0.295" (7.50mm) | |
Length - Termination | 0.551" (14.00mm) | |
Tongue Inside Opening | 0.209" (5.31mm) |

