Parametric Equivalent

F32FSS-03V-KY | |
|---|---|
DigiKey Part Number | 455-F32FSS-03V-KY-ND |
Manufacturer | |
Manufacturer Product Number | F32FSS-03V-KY |
Description | JFA-J320 R-HOUSING (S:SINGLE/M:D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,69595 € | 139,19 € |
| Unit Price without VAT: | 0,69595 € |
|---|---|
| Unit Price with VAT: | 0,81426 € |


