Connector Header Surface Mount 12 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.059" (1.50mm)
BM12B-ZNDSS-A-TF
BM12B-ZNDSS-A-TF

BM12B-ZNDSS-A-TF

DigiKey Part Number
455-BM12B-ZNDSS-A-TFTR-ND - Tape & Reel (TR)
455-BM12B-ZNDSS-A-TFCT-ND - Cut Tape (CT)
455-BM12B-ZNDSS-A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM12B-ZNDSS-A-TF
Description
1.5MM DOUBLE-ROW WITH SECURE-LOC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM12B-ZNDSS-A-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.382" (9.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
100VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55800 €5,58 €
250,52240 €13,06 €
500,49760 €24,88 €
1000,47380 €47,38 €
2500,44408 €111,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5200,42169 €219,28 €
1.0400,40155 €417,61 €
1.5600,39022 €608,74 €
2.6000,37640 €978,64 €
3.6400,36757 €1.337,95 €
5.2000,35844 €1.863,89 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €