Connector Header Surface Mount 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.039" (1.00mm)
BM04B-SRSS-TB(LF)(SN)
BM04B-SRSS-TB(LF)(SN)

BM04B-SRSS-TB

DigiKey Part Number
455-BM04B-SRSS-TBTR-ND - Tape & Reel (TR)
455-BM04B-SRSS-TBCT-ND - Cut Tape (CT)
455-BM04B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-SRSS-TB
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50228-0040N-001Aces Connectors704294-50228-0040N-001CT-ND0,08000 €Similar
In-Stock: 35.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,38200 €3,82 €
1000,32410 €32,41 €
5000,28926 €144,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,26765 €401,48 €
3.0000,25488 €764,64 €
4.5000,24769 €1.114,61 €
7.5000,23892 €1.791,90 €
10.5000,23332 €2.449,86 €
15.0000,22753 €3.412,95 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €