



BM02(4.0)B-PBVSS-TF | |
|---|---|
DigiKey Part Number | 455-BM02(4.0)B-PBVSS-TFTR-ND - Tape & Reel (TR) 455-BM02(4.0)B-PBVSS-TFCT-ND - Cut Tape (CT) 455-BM02(4.0)B-PBVSS-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02(4.0)B-PBVSS-TF |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50300 € | 5,03 € |
| 25 | 0,47120 € | 11,78 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,42710 € | 42,71 € |
| 250 | 0,40036 € | 100,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37229 € | 260,60 € |
| 1.400 | 0,35450 € | 496,30 € |
| 2.100 | 0,34450 € | 723,45 € |
| 3.500 | 0,33231 € | 1.163,09 € |
| 4.900 | 0,32451 € | 1.590,10 € |
| 7.000 | 0,31645 € | 2.215,15 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |



