
ASACHLSACHL28W203 | |
|---|---|
DigiKey Part Number | 455-3353-ND |
Manufacturer | |
Manufacturer Product Number | ASACHLSACHL28W203 |
Description | JUMPER SACHL-003G-P0.2 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,76840 € | 76,84 € |
| 250 | 0,72024 € | 180,06 € |
| 500 | 0,68586 € | 342,93 € |
| 1.000 | 0,65312 € | 653,12 € |
| 3.000 | 0,60441 € | 1.813,23 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,25190 € |

