New Product
Flat Ground Braid 0.146" (3.70mm) - Inner Dia X 0.3' (0.10m) 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2M3X214TFB102

DigiKey Part Number
455-A2M3X214TFB102-ND
Manufacturer
Manufacturer Product Number
A2M3X214TFB102
Description
4" DOUBLE-ENDED GROUNDING STRAP,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.146" (3.70mm) - Inner Dia X 0.3' (0.10m) 14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.146" (3.70mm) - Inner Dia
Thickness
-
Wire Gauge - Ends
14 AWG
Length
0.3' (0.10m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,19870 €119,87 €
2001,10250 €220,50 €
3001,04983 €314,95 €
5000,98710 €493,55 €
7000,97893 €685,25 €
Manufacturers Standard Package
Unit Price without VAT:1,19870 €
Unit Price with VAT:1,40248 €