
60PS-JMCS-GAN-1-A-TF | |
|---|---|
DigiKey Part Number | 455-60PS-JMCS-GAN-1-A-TF-ND |
Manufacturer | |
Manufacturer Product Number | 60PS-JMCS-GAN-1-A-TF |
Description | JMC PLUG (SMT/SIDE TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,66680 € | 41,67 € |
| 50 | 1,58720 € | 79,36 € |
| 100 | 1,51120 € | 151,12 € |
| 250 | 1,41660 € | 354,15 € |
| 500 | 1,34896 € | 674,48 € |
| 2.000 | 1,22330 € | 2.446,60 € |
| 4.000 | 1,16496 € | 4.659,84 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,44530 € |

