
50P9.0-JMCS-GAN-A-TF | |
|---|---|
DigiKey Part Number | 455-50P9.0-JMCS-GAN-A-TFTR-ND - Tape & Reel (TR) 455-50P9.0-JMCS-GAN-A-TFCT-ND - Cut Tape (CT) 455-50P9.0-JMCS-GAN-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50P9.0-JMCS-GAN-A-TF |
Description | PLUG (SMT/TOP TYPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,69760 € | 42,44 € |
| 50 | 1,54200 € | 77,10 € |
| 100 | 1,41250 € | 141,25 € |
| 250 | 1,27688 € | 319,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,15341 € | 922,73 € |
| 1.600 | 1,10014 € | 1.760,22 € |
| 2.400 | 1,07457 € | 2.578,97 € |
| 4.000 | 1,04731 € | 4.189,24 € |
| 5.600 | 1,03196 € | 5.778,98 € |
| 8.000 | 1,01768 € | 8.141,44 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |

