Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

(3M)J-SC9B | |
|---|---|
DigiKey Part Number | 455-(3M)J-SC9B-ND |
Manufacturer | |
Manufacturer Product Number | (3M)J-SC9B |
Description | 62111101..J.SUBMINIATURE CONNECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Nickel | |
Hardware | - | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,34555 € | 69,11 € |
| Unit Price without VAT: | 0,34555 € |
|---|---|
| Unit Price with VAT: | 0,40429 € |







