
38-S5 | |
|---|---|
DigiKey Part Number | 455-38-S5-ND |
Manufacturer | |
Manufacturer Product Number | 38-S5 |
Description | NON-INSULATED TERMINAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 2 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.071" (1.80mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Length - Overall | 1.496" (38.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37300 € | 37,30 € |
| Unit Price without VAT: | 0,37300 € |
|---|---|
| Unit Price with VAT: | 0,43641 € |


